
SUCW1R51215C | |
|---|---|
DigiKey Part Number | 1776-1636-ND |
Manufacturer | |
Manufacturer Product Number | SUCW1R51215C |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50mA, 50mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 73% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.70000 | €13.70 |
| 5 | €13.19600 | €65.98 |
| 10 | €12.98200 | €129.82 |
| 25 | €12.70440 | €317.61 |
| 50 | €12.49780 | €624.89 |
| 100 | €12.29440 | €1,229.44 |
| 250 | €12.03032 | €3,007.58 |
| 500 | €11.83406 | €5,917.03 |
| Unit Price without VAT: | €13.70000 |
|---|---|
| Unit Price with VAT: | €16.44000 |

