
SUCW101215B | |
|---|---|
DigiKey Part Number | 1776-3544-ND |
Manufacturer | |
Manufacturer Product Number | SUCW101215B |
Description | DC DC CONVERTER +/-15V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA, 350mA |
Mfr | Power (Watts) 11 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 7-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.56000 | €34.56 |
| Unit Price without VAT: | €34.56000 |
|---|---|
| Unit Price with VAT: | €41.47200 |

