
SUCS6483R3C | |
|---|---|
DigiKey Part Number | 1776-1626-ND |
Manufacturer | |
Manufacturer Product Number | SUCS6483R3C |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.35A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.35A | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.37000 | €23.37 |
| 5 | €22.50200 | €112.51 |
| 10 | €22.13700 | €221.37 |
| 25 | €21.66360 | €541.59 |
| 50 | €21.31120 | €1,065.56 |
| 100 | €20.96430 | €2,096.43 |
| 250 | €20.51364 | €5,128.41 |
| Unit Price without VAT: | €23.37000 |
|---|---|
| Unit Price with VAT: | €28.04400 |

