
SUCS1R54805C-C | |
|---|---|
DigiKey Part Number | SUCS1R54805C-C-ND |
Manufacturer | |
Manufacturer Product Number | SUCS1R54805C-C |
Description | DC DC CONVERTER 5V 1.5W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 5V 300mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module, Conformal Coated | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.97000 | €15.97 |
| Unit Price without VAT: | €15.97000 |
|---|---|
| Unit Price with VAT: | €19.16400 |

