Similar

SFS104805C | |
|---|---|
DigiKey Part Number | 1776-1558-ND |
Manufacturer | |
Manufacturer Product Number | SFS104805C |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 20-DIP Module, 17 Leads |
Voltage - Input (Max) 76V | Size / Dimension 1.52" L x 1.07" W x 0.20" H (38.7mm x 27.2mm x 5.0mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC10-4805SRW/H2/A/M/X2 | Recom Power | 0 | REC10-4805SRW/H2/A/M/X2-ND | €37.73400 | Similar |


