
PJA100F-15-R | |
|---|---|
DigiKey Part Number | PJA100F-15-R-ND |
Manufacturer | |
Manufacturer Product Number | PJA100F-15-R |
Description | AC/DC CONVERTER 15V 101W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | |
Approval Agency | CE, CSA, cURus, DEMKO, UL | |
Standard Number | 508; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €53.55550 | €1,071.11 |
| Unit Price without VAT: | €53.55550 |
|---|---|
| Unit Price with VAT: | €64.26660 |


