
PJA100F-15-C | |
|---|---|
DigiKey Part Number | PJA100F-15-C-ND |
Manufacturer | |
Manufacturer Product Number | PJA100F-15-C |
Description | AC/DC CONVERTER 15V 101W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, DEMKO, UL |
Voltage - Output 1 15V | Standard Number 508; 60950-1; 62368-1 |
Current - Output 1 6.7 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €55.92700 | €1,118.54 |
| Unit Price without VAT: | €55.92700 |
|---|---|
| Unit Price with VAT: | €67.11240 |


