
PBA600F-15-CU | |
|---|---|
DigiKey Part Number | PBA600F-15-CU-ND |
Manufacturer | |
Manufacturer Product Number | PBA600F-15-CU |
Description | AC/DC CONVERTER 15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA600F-15-CU Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 7.48" L x 4.72" W x 2.40" H (190.0mm x 119.9mm x 61.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 15V | Base Product Number |
Current - Output 1 43 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €483.20000 | €483.20 |
| Unit Price without VAT: | €483.20000 |
|---|---|
| Unit Price with VAT: | €579.84000 |


