
NAP-04-101-D | |
|---|---|
DigiKey Part Number | NAP-04-101-D-ND |
Manufacturer | |
Manufacturer Product Number | NAP-04-101-D |
Description | LINE FILTER 250VAC/VDC 4A DIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 4 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.99000 | €32.99 |
| Unit Price without VAT: | €32.99000 |
|---|---|
| Unit Price with VAT: | €39.58800 |

