
NAM-16-000-D | |
|---|---|
cms-digikey-product-number | NAM-16-000-D-ND |
cms-manufacturer | |
cms-manufacturer-product-number | NAM-16-000-D |
cms-description | LINE FILTER 250VAC/VDC 16A DIN |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 16 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €34.50000 | €34.50 |
| Unit Price without VAT: | €34.50000 |
|---|---|
| Unit Price with VAT: | €41.40000 |

