
MGXW62412 | |
|---|---|
DigiKey Part Number | 1776-MGXW62412-ND |
Manufacturer | |
Manufacturer Product Number | MGXW62412 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 6V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 6V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 60V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Approval Agency CE, cURus, DEMKO |
Current - Output (Max) 250mA, 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.28000 | €29.28 |
| 5 | €28.19200 | €140.96 |
| 10 | €27.73600 | €277.36 |
| 25 | €27.14160 | €678.54 |
| 50 | €26.70020 | €1,335.01 |
| 100 | €26.26520 | €2,626.52 |
| 250 | €25.70044 | €6,425.11 |
| Unit Price without VAT: | €29.28000 |
|---|---|
| Unit Price with VAT: | €35.13600 |

