
MGW104812 | |
|---|---|
DigiKey Part Number | 1776-1019-ND |
Manufacturer | |
Manufacturer Product Number | MGW104812 |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW104812 Models |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 420mA, 420mA |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 76V | Package / Case 7-SIP Module |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.92000 | €25.92 |
| 5 | €24.96200 | €124.81 |
| 10 | €24.55600 | €245.56 |
| 25 | €24.03040 | €600.76 |
| 50 | €23.63960 | €1,181.98 |
| 100 | €23.25460 | €2,325.46 |
| 250 | €22.75456 | €5,688.64 |
| Unit Price without VAT: | €25.92000 |
|---|---|
| Unit Price with VAT: | €31.10400 |

