Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS301212

DigiKey Part Number
1776-1378-ND
Manufacturer
Manufacturer Product Number
MGS301212
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS301212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€48.68000€48.68
5€46.87200€234.36
10€46.11200€461.12
25€45.12320€1,128.08
50€44.38840€2,219.42
100€43.66460€4,366.46
Manufacturers Standard Package
Unit Price without VAT:€48.68000
Unit Price with VAT:€58.41600