
MGS152412-G | |
|---|---|
DigiKey Part Number | MGS152412-G-ND |
Manufacturer | |
Manufacturer Product Number | MGS152412-G |
Description | DC DC CONVERTER 12V 16W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS152412-G Models |
Category | Current - Output (Max) 1.3A |
Mfr | Power (Watts) 16 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.87000 | €38.87 |
| Unit Price without VAT: | €38.87000 |
|---|---|
| Unit Price with VAT: | €46.64400 |

