Isolated Module DC DC Converter 1 Output 15V 700mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFS102415

DigiKey Part Number
1776-1999-ND
Manufacturer
Manufacturer Product Number
MGFS102415
Description
DC DC CONVERTER 15V 11W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 700mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFS102415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
700mA
Mfr
Power (Watts)
11 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Efficiency
89%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
7-SIP Module
Voltage - Output 1
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€29.81000€29.81
5€28.69400€143.47
10€28.22900€282.29
30€27.50500€825.15
50€27.17440€1,358.72
100€26.73160€2,673.16
250€26.15680€6,539.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€29.81000
Unit Price with VAT:€35.77200