
LHP150F-48-Y | |
|---|---|
DigiKey Part Number | 1776-LHP150F-48-Y-ND |
Manufacturer | |
Manufacturer Product Number | LHP150F-48-Y |
Description | AC/DC CONVERTER 48V 154W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.30" L x 2.95" W x 1.07" H (160.0mm x 74.9mm x 27.2mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, DEMKO |
Current - Output 1 3.2 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.06000 | €71.06 |
| Unit Price without VAT: | €71.06000 |
|---|---|
| Unit Price with VAT: | €85.27200 |




