
LHA50F-15-SN | |
|---|---|
DigiKey Part Number | 1776-LHA50F-15-SN-ND |
Manufacturer | |
Manufacturer Product Number | LHA50F-15-SN |
Description | AC/DC CONVERTER 15V 53W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.67" L x 2.36" W x 1.48" H (144.0mm x 59.9mm x 37.6mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 3.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.29000 | €40.29 |
| Unit Price without VAT: | €40.29000 |
|---|---|
| Unit Price with VAT: | €48.34800 |

