Similar

LEP100F-36 | |
|---|---|
DigiKey Part Number | LEP100F-36-ND |
Manufacturer | |
Manufacturer Product Number | LEP100F-36 |
Description | AC/DC CONVERTER 36V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 8.74" L x 2.95" W x 1.38" H (222.0mm x 74.9mm x 35.1mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 36V | Base Product Number |
Current - Output 1 2.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHP150F-36-Y | Cosel USA, Inc. | 0 | 1776-LHP150F-36-Y-ND | €71.06000 | Similar |



