Similar

LDA100W-24-H | |
|---|---|
DigiKey Part Number | LDA100W-24-H-ND |
Manufacturer | |
Manufacturer Product Number | LDA100W-24-H |
Description | AC/DC CONVERTER 24V 103W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC, 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 83% |
Packaging Box | Operating Temperature -10°C ~ 60°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) |
Voltage - Input 85 ~ 132 VAC, 170 ~ 264 VAC | Approval Agency cCSAus, CE, cURus, TUV |
Voltage - Output 1 24V | Standard Number 60950-1 |
Current - Output 1 4.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHP150F-24-Y | Cosel USA, Inc. | 0 | 1776-LHP150F-24-Y-ND | €65.44233 | Similar |



