Similar
Similar

LCA10SA-15-Y | |
|---|---|
DigiKey Part Number | 1776-3050-ND |
Manufacturer | |
Manufacturer Product Number | LCA10SA-15-Y |
Description | AC/DC CONVERTER 15V 11W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 132 VAC, 110 ~ 170 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 2 kV |
Packaging Box | Efficiency 75% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC, 110 ~ 170 VDC | Size / Dimension 3.70" L x 1.93" W x 0.59" H (94.0mm x 49.0mm x 15.0mm) |
Voltage - Output 1 15V | Approval Agency CSA, cURus |
Current - Output 1 700 mA | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFA10F-15-J1 | Cosel USA, Inc. | 0 | LFA10F-15-J1-ND | €19.33000 | Similar |
| LFA10F-15-Y | Cosel USA, Inc. | 0 | 1776-2389-ND | €21.09000 | Similar |



