
DBS400B07 | |
|---|---|
DigiKey Part Number | DBS400B07-ND |
Manufacturer | |
Manufacturer Product Number | DBS400B07 |
Description | DC DC CONVERTER 7.5V 405W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.5V 54A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DBS400B07 Models |
Category | Current - Output (Max) 54A |
Mfr | Power (Watts) 405 W |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature -20°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 21-DIP Module |
Voltage - Input (Min) 200V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Max) 400V | Base Product Number |
Voltage - Output 1 |

