Parametric Equivalent
Parametric Equivalent

CHS3804810-L2 | |
|---|---|
DigiKey Part Number | 1776-CHS3804810-L2-ND |
Manufacturer | |
Manufacturer Product Number | CHS3804810-L2 |
Description | DC DC CONVERTER 10V 380W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10V 38A 36V - 76V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 94% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) |
Voltage - Input (Max) 76V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 38A | Approval Agency CE, cURus, TUV |
Power (Watts) 380 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS3804810-L5 | Cosel USA, Inc. | 0 | 1776-CHS3804810-L5-ND | €99.12000 | Parametric Equivalent |
| CHS3804810-U | Cosel USA, Inc. | 0 | 1776-CHS3804810-U-ND | €99.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €99.12000 | €99.12 |
| Unit Price without VAT: | €99.12000 |
|---|---|
| Unit Price with VAT: | €118.94400 |

