Isolated Module DC DC Converter 1 Output 5V 40A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS3002405

DigiKey Part Number
1776-1102-ND
Manufacturer
Manufacturer Product Number
CHS3002405
Description
DC DC CONVERTER 5V 200W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 40A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHS3002405 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
200 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€79.61000€79.61
5€76.64200€383.21
10€75.39600€753.96
25€73.77760€1,844.44
50€72.57560€3,628.78
100€71.39140€7,139.14
Manufacturers Standard Package
Unit Price without VAT:€79.61000
Unit Price with VAT:€95.53200