Isolated Module DC DC Converter 1 Output 7.5V 54A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS4004807

DigiKey Part Number
CDS4004807-ND
Manufacturer
Manufacturer Product Number
CDS4004807
Description
DC DC CONVERTER 7.5V 405W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7.5V 54A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CDS4004807 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
54A
Mfr
Power (Watts)
405 W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
21-DIP Module
Voltage - Input (Max)
76V
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable