
CDS4004807-M | |
|---|---|
DigiKey Part Number | CDS4004807-M-ND |
Manufacturer | |
Manufacturer Product Number | CDS4004807-M |
Description | DC DC CONVERTER 7.5V 405W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.5V 54A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 54A |
Mfr | Power (Watts) 405 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 21-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |

