
ADA750F-48-JR | |
|---|---|
DigiKey Part Number | ADA750F-48-JR-ND |
Manufacturer | |
Manufacturer Product Number | ADA750F-48-JR |
Description | AC/DC CONVERTER 48V 432W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.91" L x 5.00" W x 2.76" H (175.5mm x 127.0mm x 70.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Output 1 48V | Standard Number 60950-1; 62368-1 |
Current - Output 1 9 A | Base Product Number |
Power (Watts) |


