
AC4-OEA2J-00 | |
|---|---|
DigiKey Part Number | AC4-OEA2J-00-ND |
Manufacturer | |
Manufacturer Product Number | AC4-OEA2J-00 |
Description | AC/DC CONVERTER 12V 2V 34V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 12V 2V 34V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 26 A |
Mfr | Current - Output 3 10 A |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 78% |
Type Enclosed | Operating Temperature -20°C ~ 70°C |
Number of Outputs 3 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) |
Voltage - Output 1 12V | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Output 2 2V | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 3 34V | Minimum Load Required No |
Current - Output 1 13 A | Base Product Number |

