TAC566K006P06 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: €1.84156
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €1.70276
Datasheet

Similar


Vishay Sprague
In Stock: 208
Unit Price: €3.65000
Datasheet
56 µF Molded Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAC566K006P06

DigiKey Part Number
TAC566K006P06-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAC566K006P06
Description
CAP TANT 56UF 10% 6V AXIAL
Customer Reference
Detailed Description
56 µF Molded Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
TAC566K006P06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
6
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes