Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP221M315C3P3 | |
|---|---|
DigiKey Part Number | SLP221M315C3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP221M315C3P3 |
Description | CAP ALUM 220UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.508Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.53 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.508Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 315VXH220MEFC25X25 | Rubycon | 0 | 315VXH220MEFC25X25-ND | €1.81685 | Direct |
| EKMS3B1VSN221MQ25S | Chemi-Con | 0 | EKMS3B1VSN221MQ25S-ND | €3.00710 | Direct |
| ELXS3B1VSN221MQ25S | Chemi-Con | 0 | 565-ELXS3B1VSN221MQ25S-ND | €7.89000 | Direct |
| EKMS401VSN221MQ30S | Chemi-Con | 16 | 565-3465-ND | €10.64000 | Upgrade |
| ELXM3B1VSN221MQ30S | Chemi-Con | 0 | ELXM3B1VSN221MQ30S-ND | €1.94830 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.02993 | €6,089.79 |
| Unit Price without VAT: | €2.02993 |
|---|---|
| Unit Price with VAT: | €2.43592 |











