SH470M250ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 53
Unit Price: €1.82000
Datasheet

Direct


Panasonic Industry
In Stock: 286
Unit Price: €1.88000
Datasheet

Direct


Nichicon
In Stock: 473
Unit Price: €1.49000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.027
Unit Price: €2.06000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €2.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 205
Unit Price: €2.24000
Datasheet

Similar


Panasonic Industry
In Stock: 8.886
Unit Price: €1.94000
Datasheet
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4.23Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH470M250ST

DigiKey Part Number
SH470M250ST-ND
Manufacturer
Manufacturer Product Number
SH470M250ST
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4.23Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
4.23Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
368 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes