PSU7230C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 7
Unit Price: €43.36000
Datasheet
PSU Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU7230C

DigiKey Part Number
PSU7230C-ND
Manufacturer
Manufacturer Product Number
PSU7230C
Description
CAP ALUM 72UF 330V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
72µF
Tolerance
0%, +20%
Voltage - Rated
330 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.813" Dia (46.05mm)
Height - Seated (Max)
3.375" (85.73mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€40.69000€40.69
10€31.79200€317.92
64€27.70281€1,772.98
128€26.62813€3,408.40
Manufacturers Standard Package
Unit Price without VAT:€40.69000
Unit Price with VAT:€48.82800