270 pF Mica Capacitor 500 V 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF Mica Capacitor 500 V 1812 (4532 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC18FD271G-F

DigiKey Part Number
MC18FD271G-F-ND
Manufacturer
Manufacturer Product Number
MC18FD271G-F
Description
CAP MICA 270PF 2% 500V 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 pF Mica Capacitor 500 V 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
1812 (4532 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
270 pF
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€6.00100€1,200.20
Unit Price without VAT:€6.00100
Unit Price with VAT:€7.20120