Upgrade
Parametric Equivalent
Parametric Equivalent

FCP1206C123J-H1 | |
|---|---|
DigiKey Part Number | FCP1206C123J-H1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCP1206C123J-H1 |
Description | CAP FILM 0.012UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.09mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP1206C123G-H1 | Cornell Dubilier Knowles | 0 | FCP1206C123G-H1-ND | €0.31060 | Upgrade |
| FCP1206C123J | Cornell Dubilier Knowles | 0 | FCP1206C123J-ND | €0.00000 | Parametric Equivalent |
| ECH-U1C123JB5 | Panasonic Industry | 23.469 | PCF1077CT-ND | €0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28188 | €845.64 |
| Unit Price without VAT: | €0.28188 |
|---|---|
| Unit Price with VAT: | €0.33826 |



