
FCP0805H101J-J1 | |
|---|---|
DigiKey Part Number | 338-FCP0805H101J-J1TR-ND - Tape & Reel (TR) 338-FCP0805H101J-J1CT-ND - Cut Tape (CT) 338-FCP0805H101J-J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805H101J-J1 |
Description | CAP FILM 100PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.09mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.48100 | €4.81 |
| 50 | €0.37140 | €18.57 |
| 100 | €0.33780 | €33.78 |
| 500 | €0.28090 | €140.45 |
| 1.000 | €0.26331 | €263.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24159 | €724.77 |
| 6.000 | €0.23096 | €1,385.76 |
| 9.000 | €0.22563 | €2,030.67 |
| 15.000 | €0.21972 | €3,295.80 |
| 21.000 | €0.21627 | €4,541.67 |
| 30.000 | €0.21295 | €6,388.50 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

