
FCN3022A474K-X | |
|---|---|
DigiKey Part Number | 338-FCN3022A474K-XTR-ND - Tape & Reel (TR) 338-FCN3022A474K-XCT-ND - Cut Tape (CT) 338-FCN3022A474K-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCN3022A474K-X |
Description | CAP FILM 0.47UF 10% 100VDC 3022 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3022 (7755 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN3022A474K-X Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.303" L x 0.217" W (7.70mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.165" (4.19mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V |

