
DME2W3P3K-F | |
|---|---|
DigiKey Part Number | 338-3196-ND |
Manufacturer | |
Manufacturer Product Number | DME2W3P3K-F |
Description | CAP FILM 3.3UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2W3P3K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.413" W (26.00mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q3335J000 | TDK | 3.695 | 495-2454-ND | €1.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €3.05500 | €30.55 |
| 50 | €2.58480 | €129.24 |
| 200 | €2.31965 | €463.93 |
| 600 | €2.17175 | €1,303.05 |
| 1.000 | €2.11702 | €2,117.02 |
| 2.600 | €2.03349 | €5,287.07 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.07600 |

