
CMR05F331FPDM | |
|---|---|
DigiKey Part Number | CMR05F331FPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F331FPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | €17.12559 | €582.27 |
| Unit Price without VAT: | €17.12559 |
|---|---|
| Unit Price with VAT: | €20.55071 |

