Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03E620JOCP | |
|---|---|
DigiKey Part Number | CMR03E620JOCP-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E620JOCP |
Description | CAP MICA 62PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 62 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.150" W (6.90mm x 3.80mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.220" (5.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC620GO3 | Cornell Dubilier Knowles | 0 | CD5EC620GO3-ND | €5.63950 | Parametric Equivalent |
| CD5EC620GO3F | Cornell Dubilier Knowles | 0 | CD5EC620GO3F-ND | €5.81320 | Parametric Equivalent |
| CD5EC620JO3 | Cornell Dubilier Knowles | 0 | CD5EC620JO3-ND | €3.31990 | Parametric Equivalent |
| CD5EC620JO3F | Cornell Dubilier Knowles | 300 | CD5EC620JO3F-ND | €5.75000 | Parametric Equivalent |
| CDS5EC620GO3 | Cornell Dubilier Knowles | 0 | CDS5EC620GO3-ND | €5.54010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | €20.00655 | €580.19 |
| Unit Price without VAT: | €20.00655 |
|---|---|
| Unit Price with VAT: | €24.00786 |





