Parametric Equivalent
Parametric Equivalent

CMR03E360JOYR | |
|---|---|
DigiKey Part Number | CMR03E360JOYR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E360JOYR |
Description | CAP MICA 36PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 36 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.110" W (6.90mm x 2.80mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03E360JOYM | Cornell Dubilier Knowles | 0 | CMR03E360JOYM-ND | €13.41581 | Parametric Equivalent |
| CMR03E360JOYP | Cornell Dubilier Knowles | 0 | CMR03E360JOYP-ND | €17.90781 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €21.44556 | €579.03 |
| Unit Price without VAT: | €21.44556 |
|---|---|
| Unit Price with VAT: | €25.73467 |


