Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR03E270GOCM | |
|---|---|
DigiKey Part Number | CMR03E270GOCM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E270GOCM |
Description | CAP MICA 27PF 300V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 27 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.130" W (6.90mm x 3.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC270GO3 | Cornell Dubilier Knowles | 0 | CD5EC270GO3-ND | €4.66550 | Parametric Equivalent |
| CD5EC270GO3F | Cornell Dubilier Knowles | 0 | CD5EC270GO3F-ND | €4.81600 | Parametric Equivalent |
| CDS5EC270GO3 | Cornell Dubilier Knowles | 0 | CDS5EC270GO3-ND | €4.59010 | Parametric Equivalent |
| CMR03E270GOCP | Cornell Dubilier Knowles | 0 | CMR03E270GOCP-ND | €25.90000 | Parametric Equivalent |
| CMR03E270GOCR | Cornell Dubilier Knowles | 0 | CMR03E270GOCR-ND | €30.94947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €19.27233 | €578.17 |
| Unit Price without VAT: | €19.27233 |
|---|---|
| Unit Price with VAT: | €23.12680 |





