
CM04ED470JO3 | |
|---|---|
DigiKey Part Number | CM04ED470JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM04ED470JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.74000 | €7.74 |
| 10 | €5.81500 | €58.15 |
| 50 | €5.05000 | €252.50 |
| 100 | €4.81320 | €481.32 |
| 500 | €4.41222 | €2,206.11 |
| 1.000 | €4.28796 | €4,287.96 |
| Unit Price without VAT: | €7.74000 |
|---|---|
| Unit Price with VAT: | €9.28800 |

