
CM04CD150JO3 | |
|---|---|
DigiKey Part Number | CM04CD150JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM04CD150JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.358" L x 0.189" W (9.10mm x 4.80mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.40000 | €8.40 |
| 10 | €6.35100 | €63.51 |
| 50 | €5.53480 | €276.74 |
| 100 | €5.28200 | €528.20 |
| 500 | €4.85394 | €2,426.97 |
| 1.000 | €4.72130 | €4,721.30 |
| Unit Price without VAT: | €8.40000 |
|---|---|
| Unit Price with VAT: | €10.08000 |

