CDV30FF362FO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €20.92360
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €23.15140
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €40.78500
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €42.77333
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €47.31200
Datasheet
3600 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV30FF362FO3F

DigiKey Part Number
CDV30FF362FO3F-ND
Manufacturer
Manufacturer Product Number
CDV30FF362FO3F
Description
MICA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3600 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
3600 pF
Tolerance
±1%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
-
Features
General Purpose
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6€44.57000€267.42
Manufacturers Standard Package
Unit Price without VAT:€44.57000
Unit Price with VAT:€53.48400