Parametric Equivalent

CDV19FF392FO3 | |
|---|---|
DigiKey Part Number | CDV19FF392FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF392FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3900 pF | |
Tolerance | ±1% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.740" L x 0.421" W (18.80mm x 10.70mm) | |
Height - Seated (Max) | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €25.65440 | €1,282.72 |
| Unit Price without VAT: | €25.65440 |
|---|---|
| Unit Price with VAT: | €30.78528 |

