
CDV19FF122JO3F | |
|---|---|
DigiKey Part Number | CDV19FF122JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF122JO3F |
Description | CAP MICA 1200PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.24000 | €8.24 |
| 10 | €6.23000 | €62.30 |
| 50 | €5.42720 | €271.36 |
| 100 | €5.17890 | €517.89 |
| 500 | €4.75828 | €2,379.14 |
| 1.000 | €4.62796 | €4,627.96 |
| Unit Price without VAT: | €8.24000 |
|---|---|
| Unit Price with VAT: | €9.88800 |

