
CDV16FF302JO3F | |
|---|---|
DigiKey Part Number | CDV16FF302JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF302JO3F |
Description | CAP MICA 3000PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3000 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.94mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.469" L x 0.252" W (11.90mm x 6.40mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.55000 | €7.55 |
| 10 | €5.67500 | €56.75 |
| 50 | €4.92540 | €246.27 |
| 100 | €4.69360 | €469.36 |
| 500 | €4.30108 | €2,150.54 |
| 1.000 | €4.17942 | €4,179.42 |
| Unit Price without VAT: | €7.55000 |
|---|---|
| Unit Price with VAT: | €9.06000 |

