
CD5EC270JO3 | |
|---|---|
DigiKey Part Number | 338-2903-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC270JO3 |
Description | CAP MICA 27PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 27 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.130" W (6.90mm x 3.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5EC270JO3F | Cornell Dubilier Knowles | 77 | 338-3070-ND | €4.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.26000 | €4.26 |
| 10 | €3.06900 | €30.69 |
| 50 | €2.59620 | €129.81 |
| 100 | €2.44980 | €244.98 |
| 500 | €2.20234 | €1,101.17 |
| 1.000 | €2.12568 | €2,125.68 |
| 2.500 | €2.04468 | €5,111.70 |
| Unit Price without VAT: | €4.26000 |
|---|---|
| Unit Price with VAT: | €5.11200 |

