
CD5CC020CO3F | |
|---|---|
DigiKey Part Number | 338-3060-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC020CO3F |
Description | CAP MICA 2PF 1PF 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±1pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.01000 | €4.01 |
| 10 | €2.88200 | €28.82 |
| 50 | €2.43100 | €121.55 |
| 100 | €2.29170 | €229.17 |
| 500 | €2.05576 | €1,027.88 |
| 1.000 | €1.98268 | €1,982.68 |
| 2.500 | €1.90548 | €4,763.70 |
| Unit Price without VAT: | €4.01000 |
|---|---|
| Unit Price with VAT: | €4.81200 |

