390 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD391JO3

DigiKey Part Number
338-2881-ND
Manufacturer
Manufacturer Product Number
CD19FD391JO3
Description
CAP MICA 390PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
390 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.642" L x 0.201" W (16.30mm x 5.10mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.69000€4.69
10€3.40800€34.08
50€2.89620€144.81
100€2.73780€273.78
500€2.46980€1,234.90
1.000€2.38678€2,386.78
2.500€2.29908€5,747.70
Manufacturers Standard Package
Unit Price without VAT:€4.69000
Unit Price with VAT:€5.62800