
CD15CD120DO3F | |
|---|---|
DigiKey Part Number | 338-2946-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD120DO3F |
Description | CAP MICA 12PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €2.64600 | €26.46 |
| 50 | €2.22340 | €111.17 |
| 100 | €2.09280 | €209.28 |
| 500 | €1.87176 | €935.88 |
| 1.000 | €1.80328 | €1,803.28 |
| 2.500 | €1.73095 | €4,327.38 |
| 5.000 | €1.68731 | €8,436.55 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.45200 |


